2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2X8R1H222K050BD

DigiKey Part Number
445-8853-2-ND - Tape & Reel (TR)
445-8853-1-ND - Cut Tape (CT)
445-8853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H222K050BD
Description
CAP CER 2200PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H222K050BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51860kr.25.93
100kr.0.45460kr.45.46
500kr.0.34630kr.173.15
1.000kr.0.31301kr.313.01
2.500kr.0.27790kr.694.75
5.000kr.0.25678kr.1,283.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23258kr.2,325.80
20.000kr.0.21870kr.4,374.00
30.000kr.0.21174kr.6,352.20
50.000kr.0.20404kr.10,202.00
70.000kr.0.19954kr.13,967.80
100.000kr.0.19521kr.19,521.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750