

CGA2B2X8R1H151M050BA | |
|---|---|
DigiKey Part Number | 445-12307-2-ND - Tape & Reel (TR) 445-12307-1-ND - Cut Tape (CT) 445-12307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H151M050BA |
Description | CAP CER 150PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 150 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H151M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28910 | kr.28.91 |
| 500 | kr.0.21506 | kr.107.53 |
| 1.000 | kr.0.19229 | kr.192.29 |
| 2.500 | kr.0.16839 | kr.420.98 |
| 5.000 | kr.0.15401 | kr.770.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13814 | kr.1,381.40 |
| 20.000 | kr.0.12869 | kr.2,573.80 |
| 30.000 | kr.0.12396 | kr.3,718.80 |
| 50.000 | kr.0.11872 | kr.5,936.00 |
| 70.000 | kr.0.11566 | kr.8,096.20 |
| 100.000 | kr.0.11271 | kr.11,271.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

