3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B2X7R1H332M050BA

DigiKey Part Number
445-12276-2-ND - Tape & Reel (TR)
445-12276-1-ND - Cut Tape (CT)
445-12276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1H332M050BA
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1H332M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17500kr.8.75
100kr.0.14960kr.14.96
500kr.0.10766kr.53.83
1.000kr.0.09485kr.94.85
2.500kr.0.08136kr.203.40
5.000kr.0.07324kr.366.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06468kr.646.80
20.000kr.0.05936kr.1,187.20
30.000kr.0.05671kr.1,701.30
50.000kr.0.05376kr.2,688.00
70.000kr.0.05204kr.3,642.80
100.000kr.0.05038kr.5,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750