
CGA2B2X7R1H102K050BE | |
|---|---|
DigiKey Part Number | 445-173670-2-ND - Tape & Reel (TR) 445-173670-1-ND - Cut Tape (CT) 445-173670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H102K050BE |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H102K050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| 2.500 | kr.0.18100 | kr.452.50 |
| 5.000 | kr.0.16580 | kr.829.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14892 | kr.1,489.20 |
| 20.000 | kr.0.13893 | kr.2,778.60 |
| 30.000 | kr.0.13393 | kr.4,017.90 |
| 50.000 | kr.0.12839 | kr.6,419.50 |
| 70.000 | kr.0.12515 | kr.8,760.50 |
| 100.000 | kr.0.12203 | kr.12,203.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

