

CGA2B2X7R1E103K050BA | |
|---|---|
DigiKey Part Number | 445-5608-2-ND - Tape & Reel (TR) 445-5608-1-ND - Cut Tape (CT) 445-5608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1E103K050BA |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1E103K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16620 | kr.8.31 |
| 100 | kr.0.14270 | kr.14.27 |
| 500 | kr.0.10232 | kr.51.16 |
| 1.000 | kr.0.09009 | kr.90.09 |
| 2.500 | kr.0.07714 | kr.192.85 |
| 5.000 | kr.0.06937 | kr.346.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06119 | kr.611.90 |
| 20.000 | kr.0.05609 | kr.1,121.80 |
| 30.000 | kr.0.05355 | kr.1,606.50 |
| 50.000 | kr.0.05072 | kr.2,536.00 |
| 70.000 | kr.0.04907 | kr.3,434.90 |
| 100.000 | kr.0.04749 | kr.4,749.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

