

CGA2B2X5R1H332K050BA | |
|---|---|
DigiKey Part Number | 445-12223-2-ND - Tape & Reel (TR) 445-12223-1-ND - Cut Tape (CT) 445-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1H332K050BA |
Description | CAP CER 3300PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1H332K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H332K050BA | TDK | 0 | 445-6891-1-ND | kr.0.63000 | Upgrade |
| CGA2B2X8R1H332K050BA | TDK | 17.210 | 445-5882-1-ND | kr.0.95000 | Upgrade |
| CGA2B3X8R2A332K050BB | TDK | 335.522 | 445-15951-1-ND | kr.1.65000 | Upgrade |
| CGA2B3X7S2A332K050BB | TDK | 13.590 | 445-6907-1-ND | kr.0.63000 | Similar |
| GCM155R71H332KA37D | Murata Electronics | 278.113 | 490-8001-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13500 | kr.13.50 |
| 500 | kr.0.09662 | kr.48.31 |
| 1.000 | kr.0.08489 | kr.84.89 |
| 2.500 | kr.0.07258 | kr.181.45 |
| 5.000 | kr.0.06518 | kr.325.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05742 | kr.574.20 |
| 20.000 | kr.0.05257 | kr.1,051.40 |
| 30.000 | kr.0.05014 | kr.1,504.20 |
| 50.000 | kr.0.04746 | kr.2,373.00 |
| 70.000 | kr.0.04589 | kr.3,212.30 |
| 100.000 | kr.0.04438 | kr.4,438.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

