

CGA2B2X5R1E333M050BA | |
|---|---|
DigiKey Part Number | 445-12180-2-ND - Tape & Reel (TR) 445-12180-1-ND - Cut Tape (CT) 445-12180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1E333M050BA |
Description | CAP CER 0.033UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1E333M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26300 | kr.2.63 |
| 50 | kr.0.17700 | kr.8.85 |
| 100 | kr.0.15130 | kr.15.13 |
| 500 | kr.0.10884 | kr.54.42 |
| 1.000 | kr.0.09589 | kr.95.89 |
| 2.500 | kr.0.08225 | kr.205.62 |
| 5.000 | kr.0.07405 | kr.370.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06540 | kr.654.00 |
| 20.000 | kr.0.06002 | kr.1,200.40 |
| 30.000 | kr.0.05733 | kr.1,719.90 |
| 50.000 | kr.0.05435 | kr.2,717.50 |
| 70.000 | kr.0.05261 | kr.3,682.70 |
| 100.000 | kr.0.05094 | kr.5,094.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

