0.022 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1E223M050BA

DigiKey Part Number
445-12178-2-ND - Tape & Reel (TR)
445-12178-1-ND - Cut Tape (CT)
445-12178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1E223M050BA
Description
CAP CER 0.022UF 25V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1E223M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X5R1E223K050BATDK5.049445-12177-1-NDkr.0.63000Upgrade
CGA2B2X7R1E223K050BATDK9.441445-5609-1-NDkr.0.63000Upgrade
CGA2B2X7R1E223M050BATDK16.299445-12246-1-NDkr.0.63000Upgrade
CGA2B3X5R1H223K050BBTDK251445-12205-1-NDkr.0.63000Upgrade
CGA2B3X5R1H223M050BBTDK8.375445-12206-1-NDkr.0.63000Upgrade
In-Stock: 7.638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14580kr.7.29
100kr.0.12490kr.12.49
500kr.0.08902kr.44.51
1.000kr.0.07811kr.78.11
2.500kr.0.06660kr.166.50
5.000kr.0.05971kr.298.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05250kr.525.00
20.000kr.0.04797kr.959.40
30.000kr.0.04571kr.1,371.30
50.000kr.0.04320kr.2,160.00
70.000kr.0.04174kr.2,921.80
100.000kr.0.04033kr.4,033.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750