

CGA2B2X5R1E223M050BA | |
|---|---|
DigiKey Part Number | 445-12178-2-ND - Tape & Reel (TR) 445-12178-1-ND - Cut Tape (CT) 445-12178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1E223M050BA |
Description | CAP CER 0.022UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1E223M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X5R1E223K050BA | TDK | 5.049 | 445-12177-1-ND | kr.0.63000 | Upgrade |
| CGA2B2X7R1E223K050BA | TDK | 9.441 | 445-5609-1-ND | kr.0.63000 | Upgrade |
| CGA2B2X7R1E223M050BA | TDK | 16.299 | 445-12246-1-ND | kr.0.63000 | Upgrade |
| CGA2B3X5R1H223K050BB | TDK | 251 | 445-12205-1-ND | kr.0.63000 | Upgrade |
| CGA2B3X5R1H223M050BB | TDK | 8.375 | 445-12206-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14580 | kr.7.29 |
| 100 | kr.0.12490 | kr.12.49 |
| 500 | kr.0.08902 | kr.44.51 |
| 1.000 | kr.0.07811 | kr.78.11 |
| 2.500 | kr.0.06660 | kr.166.50 |
| 5.000 | kr.0.05971 | kr.298.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05250 | kr.525.00 |
| 20.000 | kr.0.04797 | kr.959.40 |
| 30.000 | kr.0.04571 | kr.1,371.30 |
| 50.000 | kr.0.04320 | kr.2,160.00 |
| 70.000 | kr.0.04174 | kr.2,921.80 |
| 100.000 | kr.0.04033 | kr.4,033.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

