0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1E223K050BA

DigiKey Part Number
445-12177-2-ND - Tape & Reel (TR)
445-12177-1-ND - Cut Tape (CT)
445-12177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1E223K050BA
Description
CAP CER 0.022UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1E223K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1E223K050BATDK9.441445-5609-1-NDkr.0.63000Upgrade
CGA2B3X5R1H223K050BBTDK251445-12205-1-NDkr.0.63000Upgrade
CGA2B3X5R1V223K050BBTDK20.830445-12191-1-NDkr.0.63000Upgrade
CGA2B3X7R1H223K050BBTDK167.102445-6895-1-NDkr.0.63000Upgrade
CGA2B3X7R1V223K050BBTDK13.927445-12256-1-NDkr.0.63000Upgrade
In-Stock: 5.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09852kr.49.26
1.000kr.0.08660kr.86.60
2.500kr.0.07405kr.185.12
5.000kr.0.06653kr.332.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05864kr.586.40
20.000kr.0.05371kr.1,074.20
30.000kr.0.05124kr.1,537.20
50.000kr.0.04851kr.2,425.50
70.000kr.0.04692kr.3,284.40
100.000kr.0.04538kr.4,538.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750