
CGA2B2NP02A151J050BA | |
|---|---|
DigiKey Part Number | CGA2B2NP02A151J050BA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP02A151J050BA |
Description | CAP CER 150PF 100V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP02A151J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14052 | kr.1,405.20 |
| Unit Price without VAT: | kr.0.14052 |
|---|---|
| Unit Price with VAT: | kr.0.17565 |

