

CGA2B2NP01H680J050BA | |
|---|---|
DigiKey Part Number | 445-12149-2-ND - Tape & Reel (TR) 445-12149-1-ND - Cut Tape (CT) 445-12149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H680J050BA |
Description | CAP CER 68PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H680J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H680J050BA | TDK | 224.470 | 445-5594-1-ND | kr.0.64000 | Direct |
| UMK105CG680JVHF | Taiyo Yuden | 9.185 | 587-3755-1-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.26020 | kr.13.01 |
| 100 | kr.0.22440 | kr.22.44 |
| 500 | kr.0.16448 | kr.82.24 |
| 1.000 | kr.0.14621 | kr.146.21 |
| 2.500 | kr.0.12697 | kr.317.43 |
| 5.000 | kr.0.11539 | kr.576.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10287 | kr.1,028.70 |
| 20.000 | kr.0.09528 | kr.1,905.60 |
| 30.000 | kr.0.09148 | kr.2,744.40 |
| 50.000 | kr.0.08727 | kr.4,363.50 |
| 70.000 | kr.0.08481 | kr.5,936.70 |
| 100.000 | kr.0.08244 | kr.8,244.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

