

CGA2B2NP01H4R7C050BA | |
|---|---|
DigiKey Part Number | 445-12140-2-ND - Tape & Reel (TR) 445-12140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H4R7C050BA |
Description | CAP CER 4.7PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H4R7C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36700 | kr.3.67 |
| 50 | kr.0.25340 | kr.12.67 |
| 100 | kr.0.21860 | kr.21.86 |
| 500 | kr.0.16024 | kr.80.12 |
| 1.000 | kr.0.14249 | kr.142.49 |
| 2.500 | kr.0.12371 | kr.309.27 |
| 5.000 | kr.0.11245 | kr.562.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

