

CGA2B2NP01H220J050BA | |
|---|---|
DigiKey Part Number | 445-12130-2-ND - Tape & Reel (TR) 445-12130-1-ND - Cut Tape (CT) 445-12130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H220J050BA |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H220J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25740 | kr.12.87 |
| 100 | kr.0.22190 | kr.22.19 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14462 | kr.144.62 |
| 2.500 | kr.0.12558 | kr.313.95 |
| 5.000 | kr.0.11413 | kr.570.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10174 | kr.1,017.40 |
| 20.000 | kr.0.09424 | kr.1,884.80 |
| 30.000 | kr.0.09048 | kr.2,714.40 |
| 50.000 | kr.0.08632 | kr.4,316.00 |
| 70.000 | kr.0.08388 | kr.5,871.60 |
| 100.000 | kr.0.08154 | kr.8,154.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

