180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2NP01H181J050BA

DigiKey Part Number
445-12125-2-ND - Tape & Reel (TR)
445-12125-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA2B2NP01H181J050BA
Description
CAP CER 180PF 50V NP0 0402
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H181J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H181J050BATDK188.773445-5599-1-NDkr.0.63000Direct
CGA2B2C0G2A181J050BATDK5.000445-15513-1-NDkr.0.89000Upgrade
C0402C181J5GACAUTOKEMET0399-6832-1-NDkr.0.63000Direct
GCM1555C1H181JA16DMurata Electronics78490-GCM1555C1H181JA16DCT-NDkr.0.63000Direct
UMK105CG181JVHFTaiyo Yuden0587-3742-1-NDkr.0.63000Direct
In-Stock: 11.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.29920kr.14.96
100kr.0.25930kr.25.93
500kr.0.19222kr.96.11
1.000kr.0.17162kr.171.62
2.500kr.0.14993kr.374.83
5.000kr.0.13688kr.684.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11865kr.1,186.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000