

CGA2B2NP01H181J050BA | |
|---|---|
DigiKey Part Number | 445-12125-2-ND - Tape & Reel (TR) 445-12125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H181J050BA |
Description | CAP CER 180PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H181J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H181J050BA | TDK | 188.718 | 445-5599-1-ND | kr.0.63000 | Direct |
| CGA2B2C0G2A181J050BA | TDK | 5.000 | 445-15513-1-ND | kr.0.89000 | Upgrade |
| C0402C181J5GACAUTO | KEMET | 0 | 399-6832-1-ND | kr.0.63000 | Direct |
| GCM1555C1H181JA16D | Murata Electronics | 78 | 490-GCM1555C1H181JA16DCT-ND | kr.0.63000 | Direct |
| UMK105CG181JVHF | Taiyo Yuden | 0 | 587-3742-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25930 | kr.25.93 |
| 500 | kr.0.19222 | kr.96.11 |
| 1.000 | kr.0.17162 | kr.171.62 |
| 2.500 | kr.0.14993 | kr.374.83 |
| 5.000 | kr.0.13688 | kr.684.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11865 | kr.1,186.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

