

CGA2B2NP01H180J050BA | |
|---|---|
DigiKey Part Number | 445-12126-2-ND - Tape & Reel (TR) 445-12126-1-ND - Cut Tape (CT) 445-12126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H180J050BA |
Description | CAP CER 18PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H180J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09520 | kr.952.00 |
| 20.000 | kr.0.08796 | kr.1,759.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24980 | kr.12.49 |
| 100 | kr.0.21560 | kr.21.56 |
| 500 | kr.0.15800 | kr.79.00 |
| 1.000 | kr.0.14049 | kr.140.49 |
| 2.500 | kr.0.12198 | kr.304.95 |
| 5.000 | kr.0.11087 | kr.554.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 100 | kr.0.19150 | kr.19.15 |
| 1.000 | kr.0.12991 | kr.129.91 |
| 2.500 | kr.0.11376 | kr.284.40 |
| 5.000 | kr.0.10372 | kr.518.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

