2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2NP01H020C050BA

DigiKey Part Number
445-12133-2-ND - Tape & Reel (TR)
445-12133-1-ND - Cut Tape (CT)
445-12133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2NP01H020C050BA
Description
CAP CER 2PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2NP01H020C050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.37900kr.3.79
50kr.0.26100kr.13.05
100kr.0.22510kr.22.51
500kr.0.16500kr.82.50
1.000kr.0.14667kr.146.67
2.500kr.0.12736kr.318.40
5.000kr.0.11575kr.578.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10319kr.1,031.90
20.000kr.0.09558kr.1,911.60
30.000kr.0.09176kr.2,752.80
50.000kr.0.08754kr.4,377.00
70.000kr.0.08507kr.5,954.90
100.000kr.0.08270kr.8,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750