

CGA2B2C0G2A391J050BA | |
|---|---|
DigiKey Part Number | 445-15517-2-ND - Tape & Reel (TR) 445-15517-1-ND - Cut Tape (CT) 445-15517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A391J050BA |
Description | CAP CER 390PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A391J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45520 | kr.22.76 |
| 100 | kr.0.39750 | kr.39.75 |
| 500 | kr.0.30102 | kr.150.51 |
| 1.000 | kr.0.27123 | kr.271.23 |
| 2.500 | kr.0.23986 | kr.599.65 |
| 5.000 | kr.0.22097 | kr.1,104.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19958 | kr.1,995.80 |
| 20.000 | kr.0.18717 | kr.3,743.40 |
| 30.000 | kr.0.18096 | kr.5,428.80 |
| 50.000 | kr.0.17407 | kr.8,703.50 |
| 70.000 | kr.0.17005 | kr.11,903.50 |
| 100.000 | kr.0.16618 | kr.16,618.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

