150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G2A151J050BA

DigiKey Part Number
445-15512-2-ND - Tape & Reel (TR)
445-15512-1-ND - Cut Tape (CT)
445-15512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G2A151J050BA
Description
CAP CER 150PF 100V C0G 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G2A151J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32840kr.16.42
100kr.0.28470kr.28.47
500kr.0.21188kr.105.94
1.000kr.0.18950kr.189.50
2.500kr.0.16586kr.414.65
5.000kr.0.15164kr.758.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13597kr.1,359.70
20.000kr.0.12663kr.2,532.60
30.000kr.0.12196kr.3,658.80
50.000kr.0.11678kr.5,839.00
70.000kr.0.11375kr.7,962.50
100.000kr.0.11084kr.11,084.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500