120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G2A121J050BA

DigiKey Part Number
445-15511-2-ND - Tape & Reel (TR)
445-15511-1-ND - Cut Tape (CT)
445-15511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G2A121J050BA
Description
CAP CER 120PF 100V C0G 0402
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G2A121J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y121MXBACVishay Vitramon0VJ0402Y121MXBAC-NDkr.0.25793Similar
In-Stock: 13.616
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31440kr.15.72
100kr.0.27330kr.27.33
500kr.0.20262kr.101.31
1.000kr.0.18101kr.181.01
2.500kr.0.15820kr.395.50
5.000kr.0.14450kr.722.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12943kr.1,294.30
20.000kr.0.12044kr.2,408.80
30.000kr.0.11593kr.3,477.90
50.000kr.0.11094kr.5,547.00
70.000kr.0.10803kr.7,562.10
100.000kr.0.10522kr.10,522.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500