
CGA2B2C0G1H220J050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2C0G1H220J050EATR-ND - Tape & Reel (TR) 445-CGA2B2C0G1H220J050EACT-ND - Cut Tape (CT) 445-CGA2B2C0G1H220J050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H220J050EA |
Description | AUTOMOTIVE GRADE,0402,C0G,50V,22 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16620 | kr.8.31 |
| 100 | kr.0.14270 | kr.14.27 |
| 500 | kr.0.10258 | kr.51.29 |
| 1.000 | kr.0.09035 | kr.90.35 |
| 2.500 | kr.0.07748 | kr.193.70 |
| 5.000 | kr.0.06975 | kr.348.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05376 | kr.2,688.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

