CGA2B2C0G1H150J050BA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 16.001
Unit Price: kr.0.70000
Datasheet

Direct


TDK
In Stock: 8
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 94.486
Unit Price: kr.0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 11.647
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 79.990
Unit Price: kr.0.89000
Datasheet

Upgrade


Murata Electronics
In Stock: 7.072
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 29.889
Unit Price: kr.2.03000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.32912
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17.256
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.736
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.000
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45.528
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.713
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 86.379
Unit Price: kr.0.63000
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G1H150J050BA

DigiKey Part Number
445-5586-2-ND - Tape & Reel (TR)
445-5586-1-ND - Cut Tape (CT)
445-5586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H150J050BA
Description
CAP CER 15PF 50V C0G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H150J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H150J050BATDK16.001445-12124-1-NDkr.0.70000Direct
CGJ2B2C0G1H150J050BATDK8445-13287-1-NDkr.0.89000Direct
CGA2B2C0G1H150J050EATDK94.486445-CGA2B2C0G1H150J050EACT-NDkr.0.63000Parametric Equivalent
UMK105CG150JVHFTaiyo Yuden11.647587-3739-1-NDkr.0.63000Direct
AC0402FRNPO9BN150YAGEO79.99013-AC0402FRNPO9BN150CT-NDkr.0.89000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17500kr.8.75
100kr.0.14960kr.14.96
500kr.0.10766kr.53.83
1.000kr.0.09485kr.94.85
2.500kr.0.08136kr.203.40
5.000kr.0.07324kr.366.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06468kr.646.80
20.000kr.0.05936kr.1,187.20
30.000kr.0.05671kr.1,701.30
50.000kr.0.05376kr.2,688.00
70.000kr.0.05204kr.3,642.80
100.000kr.0.05038kr.5,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750