5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G1H050C050BA

DigiKey Part Number
445-5578-2-ND - Tape & Reel (TR)
445-5578-1-ND - Cut Tape (CT)
445-5578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H050C050BA
Description
CAP CER 5PF 50V C0G 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H050C050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H050C050BATDK7.828445-12146-1-NDkr.0.09000Direct
CGJ2B2C0G1H050C050BATDK3.968445-13280-1-NDkr.0.11000Direct
GCM1555C1H5R0BA16DMurata Electronics27.700490-16441-1-NDkr.0.09000Upgrade
GCQ1555C1H5R0BB01DMurata Electronics4.578490-17483-1-NDkr.0.21000Upgrade
GCM1555C1H5R0CA16DMurata Electronics7.841490-GCM1555C1H5R0CA16DCT-NDkr.0.09000Parametric Equivalent
In-Stock: 51.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
50kr.0.19100kr.9.55
100kr.0.16350kr.16.35
500kr.0.11794kr.58.97
1.000kr.0.10410kr.104.10
2.500kr.0.08948kr.223.70
5.000kr.0.08073kr.403.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07142kr.714.20
20.000kr.0.06567kr.1,313.40
30.000kr.0.06279kr.1,883.70
50.000kr.0.05961kr.2,980.50
70.000kr.0.05774kr.4,041.80
100.000kr.0.05595kr.5,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000