

CGA2B1X7S1C334K050BC | |
|---|---|
DigiKey Part Number | 445-180203-2-ND - Tape & Reel (TR) 445-180203-1-ND - Cut Tape (CT) 445-180203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7S1C334K050BC |
Description | CAP CER 0.33UF 16V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7S1C334K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.34630 | kr.173.15 |
| 1.000 | kr.0.31301 | kr.313.01 |
| 2.500 | kr.0.27790 | kr.694.75 |
| 5.000 | kr.0.25678 | kr.1,283.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23258 | kr.2,325.80 |
| 20.000 | kr.0.21870 | kr.4,374.00 |
| 30.000 | kr.0.21174 | kr.6,352.20 |
| 50.000 | kr.0.20404 | kr.10,202.00 |
| 70.000 | kr.0.19954 | kr.13,967.80 |
| 100.000 | kr.0.19521 | kr.19,521.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

