

CGA1A2X7R1H331M030BA | |
|---|---|
DigiKey Part Number | 445-12112-2-ND - Tape & Reel (TR) 445-12112-1-ND - Cut Tape (CT) 445-12112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H331M030BA |
Description | CAP CER 330PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H331M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36700 | kr.3.67 |
| 50 | kr.0.25460 | kr.12.73 |
| 100 | kr.0.21990 | kr.21.99 |
| 500 | kr.0.14300 | kr.71.50 |
| 1.000 | kr.0.12217 | kr.122.17 |
| 2.500 | kr.0.11965 | kr.299.12 |
| 5.000 | kr.0.11382 | kr.569.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03484 | kr.522.60 |
| 30.000 | kr.0.03446 | kr.1,033.80 |
| 45.000 | kr.0.03341 | kr.1,503.45 |
| 75.000 | kr.0.03158 | kr.2,368.50 |
| 105.000 | kr.0.03051 | kr.3,203.55 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

