

CGA1A2X7R1H101K030BA | |
|---|---|
DigiKey Part Number | 445-12105-2-ND - Tape & Reel (TR) 445-12105-1-ND - Cut Tape (CT) 445-12105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H101K030BA |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H101K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21040 | kr.10.52 |
| 100 | kr.0.18130 | kr.18.13 |
| 500 | kr.0.13162 | kr.65.81 |
| 1.000 | kr.0.11640 | kr.116.40 |
| 2.500 | kr.0.10045 | kr.251.12 |
| 5.000 | kr.0.09086 | kr.454.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07678 | kr.1,151.70 |
| 30.000 | kr.0.07117 | kr.2,135.10 |
| 45.000 | kr.0.06836 | kr.3,076.20 |
| 75.000 | kr.0.06525 | kr.4,893.75 |
| 105.000 | kr.0.06343 | kr.6,660.15 |
| 150.000 | kr.0.06168 | kr.9,252.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

