330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1E331K030BA

DigiKey Part Number
445-12099-2-ND - Tape & Reel (TR)
445-12099-1-ND - Cut Tape (CT)
445-12099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1E331K030BA
Description
CAP CER 330PF 25V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1E331K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
50kr.0.12080kr.6.04
100kr.0.10350kr.10.35
500kr.0.07292kr.36.46
1.000kr.0.06366kr.63.66
2.500kr.0.05394kr.134.85
5.000kr.0.04811kr.240.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03813kr.571.95
30.000kr.0.03484kr.1,045.20
45.000kr.0.03319kr.1,493.55
75.000kr.0.03136kr.2,352.00
105.000kr.0.03030kr.3,181.50
150.000kr.0.02927kr.4,390.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000