2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1E222K030BA

DigiKey Part Number
445-12093-2-ND - Tape & Reel (TR)
445-12093-1-ND - Cut Tape (CT)
445-12093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1E222K030BA
Description
CAP CER 2200PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1E222K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11350kr.11.35
500kr.0.08052kr.40.26
1.000kr.0.07044kr.70.44
2.500kr.0.05990kr.149.75
5.000kr.0.05357kr.267.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04446kr.666.90
30.000kr.0.04076kr.1,222.80
45.000kr.0.03891kr.1,750.95
75.000kr.0.03686kr.2,764.50
105.000kr.0.03566kr.3,744.30
150.000kr.0.03451kr.5,176.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750