

CGA1A2X7R1E221K030BA | |
|---|---|
DigiKey Part Number | 445-12095-2-ND - Tape & Reel (TR) 445-12095-1-ND - Cut Tape (CT) 445-12095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E221K030BA |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E221K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.12170 | kr.12.17 |
| 500 | kr.0.08660 | kr.43.30 |
| 1.000 | kr.0.07589 | kr.75.89 |
| 2.500 | kr.0.06464 | kr.161.60 |
| 5.000 | kr.0.05791 | kr.289.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04819 | kr.722.85 |
| 30.000 | kr.0.04425 | kr.1,327.50 |
| 45.000 | kr.0.04228 | kr.1,902.60 |
| 75.000 | kr.0.04010 | kr.3,007.50 |
| 105.000 | kr.0.03883 | kr.4,077.15 |
| 150.000 | kr.0.03760 | kr.5,640.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

