

CGA1A2X7R1E152M030BA | |
|---|---|
DigiKey Part Number | 445-12090-2-ND - Tape & Reel (TR) 445-12090-1-ND - Cut Tape (CT) 445-12090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E152M030BA |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E152M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03785 | kr.567.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.22130 | kr.22.13 |
| 500 | kr.0.16116 | kr.80.58 |
| 1.000 | kr.0.12046 | kr.120.46 |
| 2.500 | kr.0.10436 | kr.260.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25480 | kr.12.74 |
| 100 | kr.0.21940 | kr.21.94 |
| 500 | kr.0.15964 | kr.79.82 |
| 1.000 | kr.0.14107 | kr.141.07 |
| 2.500 | kr.0.12130 | kr.303.25 |
| 5.000 | kr.0.10933 | kr.546.65 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

