1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1E152K030BA

DigiKey Part Number
445-12089-2-ND - Tape & Reel (TR)
445-12089-1-ND - Cut Tape (CT)
445-12089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1E152K030BA
Description
CAP CER 1500PF 25V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1E152K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17500kr.8.75
100kr.0.14960kr.14.96
500kr.0.10752kr.53.76
1.000kr.0.09466kr.94.66
2.500kr.0.08120kr.203.00
5.000kr.0.07311kr.365.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06133kr.919.95
30.000kr.0.05660kr.1,698.00
45.000kr.0.05423kr.2,440.35
75.000kr.0.05160kr.3,870.00
105.000kr.0.05007kr.5,257.35
150.000kr.0.04860kr.7,290.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750