

CGA1A2X7R1E102M030BA | |
|---|---|
DigiKey Part Number | 445-12086-2-ND - Tape & Reel (TR) 445-12086-1-ND - Cut Tape (CT) 445-12086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E102M030BA |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E102M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1E102K030BA | TDK | 105.006 | 445-12085-1-ND | kr.0.64000 | Upgrade |
| GCM033R71E102KA03D | Murata Electronics | 12.044 | 490-7995-1-ND | kr.0.64000 | Upgrade |
| GCM033R71E102MA03D | Murata Electronics | 12.493 | 490-GCM033R71E102MA03DCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 50 | kr.0.10640 | kr.5.32 |
| 100 | kr.0.09040 | kr.9.04 |
| 500 | kr.0.06346 | kr.31.73 |
| 1.000 | kr.0.05525 | kr.55.25 |
| 2.500 | kr.0.04661 | kr.116.52 |
| 5.000 | kr.0.04145 | kr.207.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03408 | kr.511.20 |
| 30.000 | kr.0.03107 | kr.932.10 |
| 45.000 | kr.0.02956 | kr.1,330.20 |
| 75.000 | kr.0.02789 | kr.2,091.75 |
| 105.000 | kr.0.02691 | kr.2,825.55 |
| 150.000 | kr.0.02597 | kr.3,895.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

