

CGA1A2X7R1C331K030BA | |
|---|---|
DigiKey Part Number | 445-12075-2-ND - Tape & Reel (TR) 445-12075-1-ND - Cut Tape (CT) 445-12075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C331K030BA |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C331K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11660 | kr.5.83 |
| 100 | kr.0.09890 | kr.9.89 |
| 500 | kr.0.06962 | kr.34.81 |
| 1.000 | kr.0.06080 | kr.60.80 |
| 2.500 | kr.0.05146 | kr.128.65 |
| 5.000 | kr.0.04585 | kr.229.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03785 | kr.567.75 |
| 30.000 | kr.0.03458 | kr.1,037.40 |
| 45.000 | kr.0.03295 | kr.1,482.75 |
| 75.000 | kr.0.03114 | kr.2,335.50 |
| 105.000 | kr.0.03008 | kr.3,158.40 |
| 150.000 | kr.0.02906 | kr.4,359.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

