150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1C151K030BA

DigiKey Part Number
445-12067-2-ND - Tape & Reel (TR)
445-12067-1-ND - Cut Tape (CT)
445-12067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1C151K030BA
Description
CAP CER 150PF 16V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1C151K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2X7R1H151K030BATDK14.068445-12107-1-NDkr.0.63000Upgrade
GCM033R71E151KA03DMurata Electronics90.395490-17743-1-NDkr.0.63000Upgrade
In-Stock: 10.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26380kr.13.19
100kr.0.22820kr.22.82
500kr.0.16762kr.83.81
1.000kr.0.14905kr.149.05
2.500kr.0.12956kr.323.90
5.000kr.0.11784kr.589.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03785kr.567.75
30.000kr.0.03458kr.1,037.40
45.000kr.0.03295kr.1,482.75
75.000kr.0.03114kr.2,335.50
105.000kr.0.03008kr.3,158.40
150.000kr.0.02906kr.4,359.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500