1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1C102K030BA

DigiKey Part Number
445-12061-2-ND - Tape & Reel (TR)
445-12061-1-ND - Cut Tape (CT)
445-12061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1C102K030BA
Description
CAP CER 1000PF 16V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1C102K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.952.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18520kr.9.26
100kr.0.15910kr.15.91
500kr.0.11488kr.57.44
1.000kr.0.10131kr.101.31
2.500kr.0.08709kr.217.72
5.000kr.0.07853kr.392.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06604kr.990.60
30.000kr.0.06103kr.1,830.90
45.000kr.0.05853kr.2,633.85
75.000kr.0.05575kr.4,181.25
105.000kr.0.05413kr.5,683.65
150.000kr.0.05257kr.7,885.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750