10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1A103K030BA

DigiKey Part Number
445-12059-2-ND - Tape & Reel (TR)
445-12059-1-ND - Cut Tape (CT)
445-12059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1A103K030BA
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1A103K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.09900kr.4.95
100kr.0.08370kr.8.37
500kr.0.05870kr.29.35
1.000kr.0.05104kr.51.04
2.500kr.0.04298kr.107.45
5.000kr.0.03815kr.190.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03129kr.469.35
30.000kr.0.02848kr.854.40
45.000kr.0.02707kr.1,218.15
75.000kr.0.02551kr.1,913.25
105.000kr.0.02460kr.2,583.00
150.000kr.0.02372kr.3,558.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750