10000 pF ±20% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R0J103M030BA

DigiKey Part Number
445-12116-2-ND - Tape & Reel (TR)
445-12116-1-ND - Cut Tape (CT)
445-12116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R0J103M030BA
Description
CAP CER 10000PF 6.3V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R0J103M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20540kr.10.27
100kr.0.17630kr.17.63
500kr.0.12782kr.63.91
1.000kr.0.11298kr.112.98
2.500kr.0.09738kr.243.45
5.000kr.0.08802kr.440.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03129kr.469.35
30.000kr.0.02848kr.854.40
45.000kr.0.02707kr.1,218.15
75.000kr.0.02551kr.1,913.25
105.000kr.0.02460kr.2,583.00
150.000kr.0.02372kr.3,558.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750