

CGA1A2C0G1H560J030BA | |
|---|---|
DigiKey Part Number | 445-9072-2-ND - Tape & Reel (TR) 445-9072-1-ND - Cut Tape (CT) 445-9072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H560J030BA |
Description | CAP CER 56PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H560J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17380 | kr.8.69 |
| 100 | kr.0.14900 | kr.14.90 |
| 500 | kr.0.10714 | kr.53.57 |
| 1.000 | kr.0.09434 | kr.94.34 |
| 2.500 | kr.0.08092 | kr.202.30 |
| 5.000 | kr.0.07285 | kr.364.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06110 | kr.916.50 |
| 30.000 | kr.0.05638 | kr.1,691.40 |
| 45.000 | kr.0.05402 | kr.2,430.90 |
| 75.000 | kr.0.05140 | kr.3,855.00 |
| 105.000 | kr.0.04987 | kr.5,236.35 |
| 150.000 | kr.0.04840 | kr.7,260.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

