

CGA1A2C0G1H3R3C030BA | |
|---|---|
DigiKey Part Number | 445-9046-2-ND - Tape & Reel (TR) 445-9046-1-ND - Cut Tape (CT) 445-9046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H3R3C030BA |
Description | CAP CER 3.3PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H3R3C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26380 | kr.13.19 |
| 100 | kr.0.22820 | kr.22.82 |
| 500 | kr.0.16762 | kr.83.81 |
| 1.000 | kr.0.14905 | kr.149.05 |
| 2.500 | kr.0.12956 | kr.323.90 |
| 5.000 | kr.0.11784 | kr.589.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04903 | kr.735.45 |
| 30.000 | kr.0.04504 | kr.1,351.20 |
| 45.000 | kr.0.04304 | kr.1,936.80 |
| 75.000 | kr.0.04083 | kr.3,062.25 |
| 105.000 | kr.0.03954 | kr.4,151.70 |
| 150.000 | kr.0.03830 | kr.5,745.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

