

CGA1A2C0G1H2R2C030BA | |
|---|---|
DigiKey Part Number | 445-9058-2-ND - Tape & Reel (TR) 445-9058-1-ND - Cut Tape (CT) 445-9058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H2R2C030BA |
Description | CAP CER 2.2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H2R2C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20410 | kr.20.41 |
| 500 | kr.0.14912 | kr.74.56 |
| 1.000 | kr.0.13225 | kr.132.25 |
| 2.500 | kr.0.11455 | kr.286.38 |
| 5.000 | kr.0.10393 | kr.519.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04855 | kr.728.25 |
| 30.000 | kr.0.04459 | kr.1,337.70 |
| 45.000 | kr.0.04261 | kr.1,917.45 |
| 75.000 | kr.0.04041 | kr.3,030.75 |
| 105.000 | kr.0.03913 | kr.4,108.65 |
| 150.000 | kr.0.03790 | kr.5,685.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

