

CGA1A2C0G1H020C030BA | |
|---|---|
DigiKey Part Number | 445-12053-2-ND - Tape & Reel (TR) 445-12053-1-ND - Cut Tape (CT) 445-12053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H020C030BA |
Description | CAP CER 2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H020C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG020CTHF | Taiyo Yuden | 3.270 | 587-3777-1-ND | kr.0.70000 | Direct |
| GRT0335C1H2R0CA02D | Murata Electronics | 38.498 | 490-GRT0335C1H2R0CA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.12300 | kr.12.30 |
| 500 | kr.0.08788 | kr.43.94 |
| 1.000 | kr.0.07709 | kr.77.09 |
| 2.500 | kr.0.06571 | kr.164.28 |
| 5.000 | kr.0.05887 | kr.294.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04903 | kr.735.45 |
| 30.000 | kr.0.04504 | kr.1,351.20 |
| 45.000 | kr.0.04304 | kr.1,936.80 |
| 75.000 | kr.0.04083 | kr.3,062.25 |
| 105.000 | kr.0.03954 | kr.4,151.70 |
| 150.000 | kr.0.03830 | kr.5,745.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

