Upgrade
Parametric Equivalent
Parametric Equivalent


CGA1A2C0G1E3R3C030BA | |
|---|---|
DigiKey Part Number | 445-9045-2-ND - Tape & Reel (TR) 445-9045-1-ND - Cut Tape (CT) 445-9045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E3R3C030BA |
Description | CAP CER 3.3PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E3R3C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11730 | kr.11.73 |
| 500 | kr.0.08330 | kr.41.65 |
| 1.000 | kr.0.07291 | kr.72.91 |
| 2.500 | kr.0.06206 | kr.155.15 |
| 5.000 | kr.0.05554 | kr.277.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04615 | kr.692.25 |
| 30.000 | kr.0.04234 | kr.1,270.20 |
| 45.000 | kr.0.04044 | kr.1,819.80 |
| 75.000 | kr.0.03833 | kr.2,874.75 |
| 105.000 | kr.0.03710 | kr.3,895.50 |
| 150.000 | kr.0.03591 | kr.5,386.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



