15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1E150J030BA

DigiKey Part Number
445-9034-2-ND - Tape & Reel (TR)
445-9034-1-ND - Cut Tape (CT)
445-9034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1E150J030BA
Description
CAP CER 15PF 25V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1E150J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14460kr.7.23
100kr.0.12360kr.12.36
500kr.0.08826kr.44.13
1.000kr.0.07741kr.77.41
2.500kr.0.06601kr.165.03
5.000kr.0.05915kr.295.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04926kr.738.90
30.000kr.0.04526kr.1,357.80
45.000kr.0.04326kr.1,946.70
75.000kr.0.04104kr.3,078.00
105.000kr.0.03974kr.4,172.70
150.000kr.0.03849kr.5,773.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750