

CGA1A2C0G1E150J030BA | |
|---|---|
DigiKey Part Number | 445-9034-2-ND - Tape & Reel (TR) 445-9034-1-ND - Cut Tape (CT) 445-9034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E150J030BA |
Description | CAP CER 15PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E150J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.12360 | kr.12.36 |
| 500 | kr.0.08826 | kr.44.13 |
| 1.000 | kr.0.07741 | kr.77.41 |
| 2.500 | kr.0.06601 | kr.165.03 |
| 5.000 | kr.0.05915 | kr.295.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04926 | kr.738.90 |
| 30.000 | kr.0.04526 | kr.1,357.80 |
| 45.000 | kr.0.04326 | kr.1,946.70 |
| 75.000 | kr.0.04104 | kr.3,078.00 |
| 105.000 | kr.0.03974 | kr.4,172.70 |
| 150.000 | kr.0.03849 | kr.5,773.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

