9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1E090D030BA

DigiKey Part Number
445-12052-2-ND - Tape & Reel (TR)
445-12052-1-ND - Cut Tape (CT)
445-12052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1E090D030BA
Description
CAP CER 9PF 25V C0G 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1E090D030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22200kr.11.10
100kr.0.19080kr.19.08
500kr.0.13898kr.69.49
1.000kr.0.12306kr.123.06
2.500kr.0.10638kr.265.95
5.000kr.0.09634kr.481.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08157kr.1,223.55
30.000kr.0.07570kr.2,271.00
45.000kr.0.07276kr.3,274.20
75.000kr.0.06950kr.5,212.50
105.000kr.0.06760kr.7,098.00
150.000kr.0.06577kr.9,865.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750