

CGA1A2C0G1E080D030BA | |
|---|---|
DigiKey Part Number | 445-12051-2-ND - Tape & Reel (TR) 445-12051-1-ND - Cut Tape (CT) 445-12051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E080D030BA |
Description | CAP CER 8PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E080D030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.13310 | kr.13.31 |
| 500 | kr.0.09510 | kr.47.55 |
| 1.000 | kr.0.08356 | kr.83.56 |
| 2.500 | kr.0.07139 | kr.178.47 |
| 5.000 | kr.0.06410 | kr.320.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05353 | kr.802.95 |
| 30.000 | kr.0.04926 | kr.1,477.80 |
| 45.000 | kr.0.04712 | kr.2,120.40 |
| 75.000 | kr.0.04476 | kr.3,357.00 |
| 105.000 | kr.0.04338 | kr.4,554.90 |
| 150.000 | kr.0.04205 | kr.6,307.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

