

CGA1A2C0G1E020C030BA | |
|---|---|
DigiKey Part Number | 445-12047-2-ND - Tape & Reel (TR) 445-12047-1-ND - Cut Tape (CT) 445-12047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E020C030BA |
Description | CAP CER 2PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E020C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H020C030BA | TDK | 10.352 | 445-12053-1-ND | kr.0.64000 | Upgrade |
| UMK063CG020CTHF | Taiyo Yuden | 3.070 | 587-3777-1-ND | kr.0.71000 | Direct |
| GCM0335C1E2R0CA16D | Murata Electronics | 5.928 | 490-GCM0335C1E2R0CA16DCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24400 | kr.2.44 |
| 50 | kr.0.16280 | kr.8.14 |
| 100 | kr.0.13910 | kr.13.91 |
| 500 | kr.0.09962 | kr.49.81 |
| 1.000 | kr.0.08756 | kr.87.56 |
| 2.500 | kr.0.07487 | kr.187.18 |
| 5.000 | kr.0.06727 | kr.336.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04666 | kr.699.90 |
| 30.000 | kr.0.04281 | kr.1,284.30 |
| 45.000 | kr.0.04088 | kr.1,839.60 |
| 75.000 | kr.0.03875 | kr.2,906.25 |
| 105.000 | kr.0.03750 | kr.3,937.50 |
| 150.000 | kr.0.03631 | kr.5,446.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

