
CGA-STX8-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182056-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-STX8-AC01-E3-KIT |
Description | CGA X8R SOFT TERM AUTOMOTIVE |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.01µF ~ 10µF 16 ~ 100V Surface Mount, MLCC 80 Pieces (8 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 16 ~ 100V |
Series | Tolerance ±10% |
Packaging Book | Applications Automotive |
Part Status Active | Features AEC-Q200 |
Kit Type Ceramic | Quantity 80 Pieces (8 Values - 10 Each) |
Capacitance Range 0.01µF ~ 10µF | Packages Included 0402, 0603, 1206, 1210 (1005, 1608, 3216, 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.34000 | kr.314.34 |
| 10 | kr.273.00000 | kr.2,730.00 |
| Unit Price without VAT: | kr.314.34000 |
|---|---|
| Unit Price with VAT: | kr.392.92500 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA3E3X8R1H104K080AE | CAP CER 0.1UF 50V X8R 0603 | 10 |
| CGA2B3X8R1H103K050BE | CAP CER 10000PF 50V X8R 0402 | 10 |
| CGA5L3X8R1H105K160AE | CAP CER 1UF 50V X8R 1206 | 10 |
| CGA3E3X8R1E224K080AE | CAP CER 0.22UF 25V X8R 0603 | 10 |


