Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CEU4J2X7R1H683M125AE | |
|---|---|
DigiKey Part Number | 445-12032-2-ND - Tape & Reel (TR) 445-12032-1-ND - Cut Tape (CT) 445-12032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R1H683M125AE |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R1H683M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU4J2X7R1H683K125AE | TDK | 1.199 | 445-7860-1-ND | kr.3.74000 | Upgrade |
| CGA4J3X8R2A683K125AE | TDK | 0 | CGA4J3X8R2A683K125AE-ND | kr.0.97468 | Upgrade |
| CGA4J3X8R2A683M125AE | TDK | 0 | CGA4J3X8R2A683M125AE-ND | kr.0.97468 | Upgrade |
| 0805Y0500683MET | Knowles Syfer | 0 | 0805Y0500683MET-ND | kr.5.05217 | Direct |
| 0805Y0500683JET | Knowles Syfer | 0 | 0805Y0500683JET-ND | kr.6.86863 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64399 | kr.1,287.98 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |






